The Nichicon VY Series 330uF 100V Radial Aluminum Electrolytic Capacitor features a capacitance of 330uF and a voltage rating of 100V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a lead pitch of 0.197inch and a height of 1.063inch when seated. It is RoHS compliant and available in a bulk packaging quantity of 100.
Nichicon UVY2A331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 990uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2A331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.