Standard aluminum electrolytic capacitor, 68µF capacitance, 100V DC rated voltage, with a ±20% tolerance. Features a 190mA ripple current capability and a 1000-hour life at 105°C. This radial component has a 10mm diameter, 12.5mm height, 0.6mm lead diameter, and 5mm lead pitch, suitable for through-hole PCB mounting. RoHS compliant.
Nichicon UVY2A680MPD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 204uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2A680MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.