This Nichicon UVY2C101MHD is a 100uF aluminum electrolytic capacitor with a 20% tolerance, rated for 160V and operating within a temperature range of -40°C to 105°C. It is available in a radial package with a 5mm lead pitch, suitable for through-hole mounting. The capacitor is lead-free and compliant with RoHS regulations.
Nichicon UVY2C101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 740uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | UVY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2C101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.