This 220uF aluminum electrolytic capacitor has a voltage rating of 160V and a tolerance of 20%. It is designed for general purpose use and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial case with a height of 1.319inch and a lead pitch of 0.295inch. It is available in a bulk packaging quantity of 50 units and is RoHS compliant.
Nichicon UVY2C221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.319inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 1.508mA |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2C221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.