The Nichicon VY Series 33uF 160V 20% aluminum electrolytic capacitor is a through-hole mounted component with a radial package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a leakage current of 311.2uA and a ripple current of 125mA. It is RoHS compliant and available in a bulk packaging with 200 pieces per package.
Nichicon UVY2C330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 311.2uA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 125mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2C330MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.