10µF, 200V radial aluminum electrolytic capacitor with 20% tolerance. Features a 3.5mm lead pitch, 0.6mm lead diameter, and 11.5mm length with 8mm diameter. Operates from -40°C to 105°C with a ripple current of 57mA and leakage current of 180µA. Offers 1000 hours of life at rated voltage and temperature. RoHS compliant and lead-free.
Nichicon UVY2D100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 180uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 57mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2D100MPD to view detailed technical specifications.
No datasheet is available for this part.