This 47uF aluminum electrolytic capacitor has a voltage rating of 200V and a maximum operating temperature of 105°C. It is available in a radial package with a lead pitch of 5mm and a length of 20mm. The capacitor is RoHS compliant and has a tolerance of 20%. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UVY2D470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 476uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 195mA |
| RoHS Compliant | Yes |
| Series | UVY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2D470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.