Aluminum electrolytic capacitor with 470µF capacitance and 200V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 925mA and a leakage current of 3.86mA. Designed for through-hole PCB mounting, it operates from -40°C to 105°C with a 1000-hour life rating. The capacitor has a 22mm diameter and 40mm height, with 1mm lead diameter and 10mm lead pitch.
Nichicon UVY2D471MRD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 1mm |
| Lead Pitch | 0.394inch |
| Leakage Current | 3.86mA |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 925mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2D471MRD to view detailed technical specifications.
No datasheet is available for this part.