This Nichicon UVY series aluminum electrolytic capacitor has a capacitance of 4.7uF and a voltage rating of 200V. It operates within a temperature range of -40°C to 105°C and is available in a radial package with through hole mounting. The capacitor is RoHS compliant and packaged in cut tape.
Nichicon UVY2D4R7MED1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UVY |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2D4R7MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.