The Nichicon UVY2DR47MED is a 200V aluminum electrolytic capacitor with a capacitance of 470nF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial through-hole package with a height of 0.492inch and a lead pitch of 0.098inch. It is available in a bulk packaging quantity of 200 units and is RoHS compliant.
Nichicon UVY2DR47MED technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Leakage Current | 49.4uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 11mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2DR47MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.