The Nichicon VY Series 4.7uF 20% Radial Aluminum Electrolytic Capacitor 250V 35mA Through Hole has a capacitance of 4.7uF and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor is packaged in a radial format with a diameter of 6.3mm and a height of 11mm. It is suitable for use in a variety of applications requiring a reliable and efficient electrolytic capacitor.
Nichicon UVY2E4R7MED1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | VY |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2E4R7MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.