Aluminum electrolytic capacitor with 4.7µF capacitance and 400V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life expectancy. Radial package with 5mm lead pitch and 0.6mm lead diameter, measuring 10mm in diameter and 12.5mm in height. Includes 42mA ripple current capability and 175.2µA leakage current. RoHS compliant and suitable for through-hole PCB mounting.
Nichicon UVY2G4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 175.2uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 42mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2G4R7MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.