Aluminum electrolytic capacitor with 470nF capacitance and 400V DC rated voltage. Features a 20% tolerance, 6.3mm diameter, and 11mm height in a radial package for through-hole mounting. Operates from -40°C to 105°C with a rated life of 1000 hours at 105°C. Includes a leakage current of 58.8uA and a ripple current of 8.5mA.
Nichicon UVY2GR47MED technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.098inch |
| Leakage Current | 58.8uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 8.5mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2GR47MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.