The Nichicon VY Series 10uF 350V Radial Aluminum Electrolytic Capacitor features a capacitance of 10uF and a voltage rating of 350V. It has a radial package with a diameter of 10mm and a height of 12.5mm. The capacitor is designed for through-hole mounting and has a lead pitch of 5mm. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor has a life expectancy of 1000 hours and a ripple current rating of 64mA.
Nichicon UVY2V100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 64mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2V100MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.