Aluminum electrolytic capacitor with 3.3µF capacitance and 350V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life expectancy. Radial package with 8mm diameter and 11.5mm height, 3.5mm lead pitch, and 0.6mm lead diameter for through-hole mounting. Dissipation factor is 0.25%, with a leakage current of 146.2µA and ripple current of 30mA.
Nichicon UVY2V3R3MPD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.25% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Leakage Current | 146.2uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2V3R3MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.