Aluminum electrolytic capacitor with 4.7µF capacitance and 350V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life expectancy. Radial package with 8mm diameter and 11.5mm height, 3.5mm lead pitch, and 0.6mm lead diameter. Through-hole mounting for PCB applications, with 39mA ripple current and 165.8µA leakage current. Lead-free and RoHS compliant.
Nichicon UVY2V4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 165.8uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 39mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2V4R7MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.