Aluminum electrolytic capacitor with 10µF capacitance and 450V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life. Radial package measures 10mm diameter by 20mm height with 5mm lead pitch and 0.6mm lead diameter. Dissipation factor is 0.25%, leakage current is 280µA, and ripple current is 56mA. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UVY2W100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Leakage Current | 280uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 56mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2W100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.