The Nichicon UVY2W100MPD1TD is a 10uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package with a diameter of 10mm and a height of 20mm. The capacitor is designed for through-hole mounting and is RoHS compliant. It operates within a temperature range of -25°C to 105°C and has a ripple current of 56mA. The capacitor is lead-free and available in tape and reel packaging.
Nichicon UVY2W100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 56mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2W100MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.