Aluminum electrolytic capacitor with 47µF capacitance and 450V DC rated voltage. Features 20% tolerance, 155mA ripple current, and a maximum operating temperature of 105°C. Radial package with 7.5mm lead pitch and 0.8mm lead diameter, suitable for through-hole PCB mounting. Dissipation factor is 0.25%, with a leakage current of 946µA. Rated for 1000 hours of life.
Nichicon UVY2W470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 946uA |
| Length | 31.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2W470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.