This 100uF aluminum electrolytic capacitor features a 6.3VDC working voltage and 20% tolerance. It has a ripple current rating of 95 and a leakage current of 18.9uA at 1 minute and 6.3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 2mm. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon UVZ0J101MDD1CA technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 95mA |
| Leakage Current | 18.9@1Min|6.3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ0J101MDD1CA to view detailed technical specifications.
No datasheet is available for this part.