This Nichicon electrolytic capacitor features a capacitance of 1000uF, a DC rated voltage of 6.3VDC, and a tolerance of 20%. It has a ripple current rating of 390 and a leakage current of 189uA at 1 minute and 63uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a size of 8x11.5mm. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon UVZ0J102MPD1CV technical specifications.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 390mA |
| Leakage Current | 189@1Min|63@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ0J102MPD1CV to view detailed technical specifications.
No datasheet is available for this part.