Aluminum electrolytic capacitor with 220µF capacitance and 6.3V DC rated voltage, offering 20% tolerance. Features a radial package with 5mm diameter, 11mm height, and 2mm lead pitch, suitable for through-hole PCB mounting. Operates across a wide temperature range from -55°C to 105°C, with a 1000-hour life expectancy at rated conditions. Dissipation factor is 0.28%, leakage current is 41.58µA, and ripple current handling is 145mA. RoHS compliant and lead-free.
Nichicon UVZ0J221MDD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 41.58uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ0J221MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.