The Nichicon UVZ0J221MDD1TD is a 220uF radial aluminum electrolytic capacitor with a 6.3V voltage rating. It has a 20% tolerance and a maximum operating temperature of 105°C. The capacitor is available in a radial package with a 5mm diameter and 11mm length. It is designed for through-hole mounting and is RoHS compliant. The capacitor has a ripple current of 145mA and is suitable for use in a variety of applications.
Nichicon UVZ0J221MDD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ0J221MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.