Aluminum electrolytic capacitor, 2200µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a radial package with 10mm diameter and 20mm height, 5mm lead pitch, and 0.6mm lead diameter. Offers a ripple current of 710mA, leakage current of 415.8µA, and a dissipation factor of 0.28%. Operates from -55°C to 105°C with a rated life of 1000 hours at 105°C. Through-hole mounting for PCB applications, lead-free and RoHS compliant.
Nichicon UVZ0J222MPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 415.8uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ0J222MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.