Aluminum electrolytic capacitor with 330µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life. Radial package with 6.3mm diameter, 11mm height, and 2.5mm lead pitch. Includes 195mA ripple current capability and 62.37µA leakage current. Through-hole mounting for PCB applications.
Nichicon UVZ0J331MED technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.098inch |
| Leakage Current | 62.37uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 195mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ0J331MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.