The Nichicon UVZ0J331MED1CT is a 330uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a maximum operating temperature range of -55 to 105 degrees Celsius and a lifetime of 1000 hours. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It has a terminal pitch of 2.5mm and a size of 6.3 x 11mm.
Nichicon UVZ0J331MED1CT technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 195mA |
| Leakage Current | 62.37@1Min|20.79@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ0J331MED1CT to view detailed technical specifications.
No datasheet is available for this part.