Aluminum electrolytic capacitor with 3.3mF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 840mA ripple current, and a maximum operating temperature of 105°C. Radial package measures 10mm in diameter and 20mm in height, with a 5mm lead pitch. Designed for through-hole PCB mounting, this lead-free component offers 1000 hours of life and is RoHS compliant.
Nichicon UVZ0J332MPD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 623.7uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ0J332MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.