This aluminum electrolytic capacitor from Nichicon has a capacitance of 3.3mF with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is available in a radial package with a diameter of 10mm and a height of 20mm. The capacitor is designed for through-hole mounting with a lead pitch of 5mm and a length of 20mm. It is not RoHS compliant and contains lead.
Nichicon UVZ0J332MPH technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ0J332MPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.