Nichicon UVZ0J333MRD technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Dissipation Factor | 0.28% |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 6.237mA |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ0J333MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.