The Nichicon UVZ0J333MRH is a 33 millifarad aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package with a 22mm diameter and 50mm height, and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C, but is not RoHS compliant due to the presence of lead. It is available in bulk packaging.
Nichicon UVZ0J333MRH technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 50mm |
| Lead Free | Contains Lead |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVZ |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ0J333MRH to view detailed technical specifications.
No datasheet is available for this part.