Aluminum electrolytic capacitor with 47µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 65mA ripple current, and a maximum operating temperature of 105°C. Radial package with 2mm lead pitch, 0.5mm lead diameter, and 5mm diameter. Designed for through-hole PCB mounting, this RoHS compliant component offers 1000 hours of life at rated conditions.
Nichicon UVZ0J470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.28% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 8.883uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ0J470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.