Standard aluminum electrolytic capacitor with 470µF capacitance and 6.3V DC rated voltage, featuring 20% tolerance. This radial component offers a 2.5mm lead pitch, 0.5mm lead diameter, and a 6.3mm diameter by 11mm height. It operates from -55°C to 105°C, with a ripple current of 230mA and a rated life of 1000 hours at 105°C. The leakage current is 88.83µA, dissipation factor is 0.28%, and it is RoHS compliant and lead-free.
Nichicon UVZ0J471MED technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 88.83uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ0J471MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.