Aluminum electrolytic capacitor, 4700µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a 1.09A ripple current capability, 1000-hour life at 105°C, and a dissipation factor of 0.28%. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Through-hole mounting, lead-free, RoHS compliant.
Nichicon UVZ0J472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 888.3uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 1.09A |
| Ripple Current (AC) | 1.09A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ0J472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.