Aluminum electrolytic capacitor with 6.8mF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 1.35A ripple current, and 1.2852mA leakage current. This radial component has a 12.5mm diameter, 25mm height, and 5mm lead pitch, designed for through-hole PCB mounting. Operating temperature range is -55°C to 105°C with a 1000-hour life rating.
Nichicon UVZ0J682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.2852mA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ0J682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.