This 10VDC electrolytic capacitor features a capacitance of 2200uF with a 20% tolerance. It has a DC rated voltage of 10V and a ripple current of 760. The leakage current is 660uA at 1 minute and 220uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It can operate between -55°C and 105°C.
Nichicon UVZ1A222MPD1AA technical specifications.
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 760mA |
| Leakage Current | 660@1Min|220@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1A222MPD1AA to view detailed technical specifications.
No datasheet is available for this part.