Nichicon UVZ1A223MRD technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 6.6mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.65A |
| RoHS Compliant | Yes |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1A223MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.