Cap Aluminum Lytic 33uF 10V 20% (5 X 11mm) Radial 2mm 58mA 1000h 105°C Bulk
Nichicon UVZ1A330MDD1CT technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 58mA |
| Leakage Current | 9.9@1Min|3.3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1A330MDD1CT to view detailed technical specifications.
No datasheet is available for this part.