Nichicon's UVZ1A331MED1CT is an aluminum electrolytic capacitor with a capacitance of 330uF, rated for 10VDC with a tolerance of 20%. It has a ripple current of 210 and a leakage current of 99uA at 1 minute and 33uA at 2 minutes. The capacitor has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole package with a radial termination style and a terminal pitch of 2.5mm. The operating temperature range is -55 to 105 degrees Celsius.
Nichicon UVZ1A331MED1CT technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 210mA |
| Leakage Current | 99@1Min|33@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1A331MED1CT to view detailed technical specifications.
No datasheet is available for this part.