Aluminum electrolytic capacitor with 3.3mF capacitance and 10V DC rated voltage. Features 20% tolerance, 1A ripple current, and 990uA leakage current. Radial package measures 12.5mm diameter by 20mm height, with a 5mm lead pitch. Operates from -55°C to 105°C, offering 1000 hours of life at rated conditions. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UVZ1A332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 990uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1A332MHD to view detailed technical specifications.
No datasheet is available for this part.