This aluminum cylindrical can electrolytic capacitor features a capacitance of 470uF, a DC rated voltage of 10VDC, and a tolerance of 20%. It has a ripple current of 250 and a leakage current of 141uA at 1 minute and 47uA at 2 minutes. The capacitor is designed for a lifetime of 1000 hours and operates within a temperature range of -55°C to 105°C.
Nichicon UVZ1A471MED1CA technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 250mA |
| Leakage Current | 141@1Min|47@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1A471MED1CA to view detailed technical specifications.
No datasheet is available for this part.