Nichicon's UVZ1A682MHD1CV is an aluminum electrolytic capacitor with a capacitance of 6800uF, rated for 10VDC with a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and is designed for through-hole mounting with a radial termination style. The capacitor measures 16 x 25mm in size and has a cylindrical can construction with a terminal pitch of 7.5mm. It is suitable for use in a variety of applications where a high capacitance value is required.
Nichicon UVZ1A682MHD1CV technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1570mA |
| Leakage Current | 2040@1Min|680@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1A682MHD1CV to view detailed technical specifications.
No datasheet is available for this part.