Standard aluminum electrolytic capacitor, 100µF capacitance, 16V DC rated voltage, with a ±20% tolerance. Features a 115mA ripple current rating and a 1000-hour life at 105°C. This radial component has a 5mm diameter, 11mm height, and 2mm lead pitch, suitable for through-hole mounting. RoHS compliant and lead-free.
Nichicon UVZ1C101MDD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1C101MDD1TD to view detailed technical specifications.
No datasheet is available for this part.