1000µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a radial leaded, through-hole mount package with a 5mm lead pitch and 0.6mm lead diameter. Offers a dissipation factor of 0.2%, leakage current of 480µA, and ripple current of 560mA. Operates across a temperature range of -55°C to 105°C with a rated life of 1000 hours. RoHS compliant.
Nichicon UVZ1C102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 480uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1C102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.