Aluminum electrolytic capacitor with 15mF capacitance and 16V DC rated voltage. Features a 20% tolerance, 2.43A ripple current capability, and a maximum operating temperature of 105°C. This radial component has a 10mm lead pitch, 20mm diameter, and 40mm height, designed for through-hole mounting. It offers a leakage current of 7.2mA and a dissipation factor of 0.2%, with a lifespan of 1000 hours.
Nichicon UVZ1C153MRD technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Leakage Current | 7.2mA |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.43A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1C153MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.