This 16V electrolytic capacitor features a capacitance of 15000uF with a tolerance of 20%. It has a DC rated voltage of 16V and a ripple current of 2430. The capacitor has a leakage current of 7200uA at 1 minute and 2400uA at 2 minutes, with a lifetime of 1000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 10mm. The capacitor is suitable for through hole mounting and operates within a temperature range of -55 to 105°C.
Nichicon UVZ1C153MRD1CC technical specifications.
| Capacitance | 15000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2430mA |
| Leakage Current | 7200@1Min|2400@2MinuA |
| Lifetime | 1000h |
| Size | 20 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1C153MRD1CC to view detailed technical specifications.
No datasheet is available for this part.