This Nichicon aluminum electrolytic capacitor features a capacitance of 22uF and a working voltage of 16VDC with a tolerance of 20%. It has a ripple current of 54 and a leakage current of 10.56uA at 1 minute and 3.52uA at 2 minutes. The capacitor is designed to last for 1000 hours and operates within a temperature range of -55 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 2mm.
Nichicon UVZ1C220MDD1CV technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 54mA |
| Leakage Current | 10.56@1Min|3.52@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1C220MDD1CV to view detailed technical specifications.
No datasheet is available for this part.