Aluminum electrolytic capacitor with 2.2mF capacitance and 16V DC rated voltage. Features 20% tolerance, 920mA ripple current, and 1.056mA leakage current. Radial package with 12.5mm diameter, 20mm height, and 5mm lead pitch. Rated for 1000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting for PCB applications.
Nichicon UVZ1C222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.056mA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 920mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1C222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.