Nichicon UVZ1C222MHD1TD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 920mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1C222MHD1TD to view detailed technical specifications.
No datasheet is available for this part.