The Nichicon UVZ1C222MHH is a 2.2mF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C. Note that this component contains lead and is not RoHS compliant.
Nichicon UVZ1C222MHH technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ1C222MHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.