This aluminum cylindrical can electrolytic capacitor has a capacitance of 33uF and a DC rated voltage of 16VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a size of 5x11mm. The capacitor is rated for a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a lifetime of 1000 hours and a leakage current of 15.84uA at 1 minute and 5.28uA at 2 minutes.
Nichicon UVZ1C330MDD1CT technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 65mA |
| Leakage Current | 15.84@1Min|5.28@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1C330MDD1CT to view detailed technical specifications.
No datasheet is available for this part.